ECC31DCTS-S371

Heilind Number:SULECC31DCTS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTS-S371

Detailed Description

The SKU ECC31DCTS-S371 is a high-quality PCB connector designed for efficient power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for various applications. The female connector has two rows with a side hole mount type and hairpin contact design, offering secure and stable connections. Boasting 62 positions and a pitch of 2.54mm, it allows for multiple connections within a tight space. The straight orientation and thru-hole termination method make installation easy and convenient. With an operating temperature range of -65 to 125°C, it performs reliably in extreme conditions. The matte tin termination plating enhances durability and longevity. Overall, the ECC31DCTSS371 is a top choice for professionals in need of high-performance board-to-board connectors.