| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCTS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .17 in, 4.32 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCTS |
ECC31DCTS
| Heilind Number: | SULECC31DCTS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCTS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows and 62 positions, providing ample connectivity in a small footprint. The female connector, crafted from PBT and Phosphor Bronze with gold plating, ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. Its straight orientation and side-hole mount type offer versatile installation options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating guarantees durability. Ideal for aerospace, automotive, and industrial electronics, the ECC31DCTS is a trusted solution for your connectivity needs.

