ECC31DCTT-S288

Heilind Number:SULECC31DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCTT-S288

Detailed Description

Introducing the ECC31DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female connector with two rows and Hairpin contact type offers secure mating, while the threaded mount type and card extender termination method provide easy installation. Gold-plated contacts guarantee excellent conductivity, and the matte tin termination plating enhances durability. With 62 positions and a 2.54mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, the ECC31DCTTS288 is suitable for aerospace, defense, and industrial applications where reliability is paramount. Measuring 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising performance. Trust in the ECC31DCTTS288 for your critical connectivity needs.