ECC31DCTT

Heilind Number:SULECC31DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCTT

Detailed Description

Introducing the ECC31DCTT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring PBT and Phosphor Bronze construction, this female connector ensures durability and efficient power transfer with a 3A amperage rating and a 700 VAC voltage capacity. With two rows of hairpin contacts plated in gold, it guarantees secure and low-resistance connections. The threaded mount type and thru-hole termination method offer easy and stable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With 62 positions and a 2.54mm pitch, it provides ample connectivity options. The ECC31DCTT is meticulously engineered for performance, making it a crucial component in any electronic system.