ECC31DCWD-S288

Heilind Number:SULECC31DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCWD-S288

Detailed Description

Introducing the ECC31DCWDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. The two-row, 62-position design ensures ample connection possibilities, while the card extender termination method and gold-plated contacts guarantee secure and efficient transmission. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial and commercial uses. Its hairpin contact type and straddle orientation further enhance its versatility. Easy to install with a clearance hole mount type, and boasting a compact size with a connector height of just 15.49mm and width of 9.4mm, the ECC31DCWDS288 is a space-saving solution without compromising on performance. Trust in this connector for seamless and durable board-to-board connections.