| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCWD |
ECC31DCWD
| Heilind Number: | SULECC31DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCWD, a high-performance female board-to-board PCB connector designed for precision and reliability. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 62 positions across 2 rows, it offers seamless connectivity in a variety of applications. The straight orientation and clearance hole mount type make installation a breeze, while the termination method of thru-hole with matte tin plating guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for even the most demanding environments. Trust the ECC31DCWD for your connectivity needs, where quality meets performance.

