ECC31DCWH-S288

Heilind Number:SULECC31DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC31DCWH-S288, offers reliable connectivity with a current rating of 3 A and voltage capacity of 700 VAC. Featuring a female gender, it is designed for perpendicular mounting with two rows accommodating 62 positions. The contact material of Phosphor Bronze with Gold plating ensures enhanced conductivity and durability. Utilizing a clearance hole mount and card extender termination method, it guarantees secure attachment. With a pitch of 2.54 mm and operating temperature range from -65 to 125 °C, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation provide efficient signal transmission. The connector's compact dimensions, measuring 15.49 mm in height and 9.4 mm in width, make it ideal for space-constrained PCB layouts. Terminated with matte tin, it meets industry standards for reliability and performance. Whether for industrial or commercial use, the ECC31DCWHS288 connector delivers high-quality interconnect solutions.