ECC31DCWH

Heilind Number:SULECC31DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCWH

Detailed Description

The ECC31DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The female connector with two rows and 62 positions offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With matte tin termination plating, it ensures stable performance over time. The ECC31DCWH is part of our extensive range of connectors, meeting the highest standards for quality and reliability.