| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCWI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 62 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCWI-S288 |
ECC31DCWI-S288
| Heilind Number: | SULECC31DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCWIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 62 positions. Crafted from durable PBT and Phosphor Bronze materials with gold contact plating, it ensures optimal conductivity and longevity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin-style contacts and threaded mount type guarantee secure connections. Its 700VAC voltage rating and 3A amperage make it ideal for various power and signal transmission tasks. The ECC31DCWIS288 is a standout choice for demanding industrial and commercial applications, offering superior performance and durability.

