ECC31DCWI

Heilind Number:SULECC31DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DCWI

Detailed Description

The ECC31DCWI is a high-performance female connector designed for board-to-board and card edge PCB applications. With a pitch of 2.54mm and 62 positions across 2 rows, this connector offers secure and reliable connectivity. Its contact material, made of Phosphor Bronze with Gold plating, ensures optimal signal transmission, while the threaded mount type and thru-hole termination method guarantee easy installation. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, it is suitable for various power and signal requirements. The connector's hairpin contact type and straight orientation further enhance its functionality. Featuring an operating temperature range of -65 to 125°C and termination plating of Matte Tin, it is durable and resilient in harsh environments. With a connector height of 15.49mm, width of 9.4mm, and tail length of 3.18mm, it offers a compact yet robust solution for demanding applications. The ECC31DCWI is a reliable and high-quality connector, making it an essential component for your electronic projects.