ECC31DCWN-S288

Heilind Number:SULECC31DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCWN-S288

Detailed Description

Introducing the ECC31DCWNS288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 62 female hairpin contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. The 2.54mm pitch allows for easy mating, while the card extender termination method and straddle orientation offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the ECC31DCWNS288 for seamless and secure board-to-board connections in your next project.