ECC31DCWN-S371

Heilind Number:SULECC31DCWN-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWN-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWN-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCWN-S371

Detailed Description

Introducing the ECC31DCWNS371, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures optimal durability and conductivity. Featuring a female gender, 2 rows, and a straight orientation, it offers seamless integration on PCBs. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The 62 hairpin contact type with a pitch of 2.54mm (.1in) and a tail length of 3.18mm (.125in) provides efficient signal transfer. With an operating temperature range of -65 to 125°C, it excels in extreme environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it offers versatility in installation. Suitable for a wide range of applications, this connector is the ideal choice for high-reliability electronic systems.