| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCWN-S524 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DCWN-S524 |
ECC31DCWN-S524
| Heilind Number: | SULECC31DCWN-S524 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCWN-S524 |
| ECAD Model: |
Specifications
Detailed Description
ECC31DCWN-S524 offers high-quality connectivity for your electronic devices. This female connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a contact amperage of 3A and voltage rating of 700VAC, it is suitable for various power applications. The two rows with a total of 62 positions allow for versatile connections on your PCB. The contact material is gold-plated for excellent conductivity, while the termination method is through-hole for secure attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on your board. Trust in the ECC31DCWNS524 for seamless board-to-board connections in your electronic projects.

