ECC31DCWN

Heilind Number:SULECC31DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCWN

Detailed Description

Introducing the ECC31DCWN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a compact form factor with two rows of female connectors, this component is ideal for applications requiring 3A of current at 700VAC. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures robust connectivity and enhanced conductivity. The contact type, Hairpin, offers secure mating, while the straight orientation and 62 positions allow for versatile use. With a pitch of 2.54mm, it facilitates easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, telecommunications, and industrial applications. Its matte tin termination plating guarantees long-term performance. Trust the ECC31DCWN for seamless and dependable board-to-board connections.