ECC31DCWS-S288

Heilind Number:SULECC31DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:62
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCWS-S288

Detailed Description

Introducing the ECC31DCWSS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a pitch of 2.54mm, it offers precise alignment and secure mating. Featuring two rows with a total of 62 positions, this connector ensures extensive connectivity options. The female gender and side hole mount type facilitate easy installation. Crafted with Phosphor Bronze contacts plated in Gold, it guarantees excellent conductivity and durability. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and straddle orientation further enhance its reliability. With a tail length of 2.79mm and a compact connector height of 15.49mm, it saves space without compromising performance. Operating efficiently in a wide temperature range from -65 to 125°C, it meets the demands of harsh environments. The termination method using a card extender and matte tin plating ensure secure and stable connections. Ideal for use in aerospace, defense, and industrial applications, the ECC31DCWSS288 is a dependable solution for your connectivity needs.