ECC31DCWS-S371

Heilind Number:SULECC31DCWS-S371
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWS-S371
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWS-S371
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCWS-S371

Detailed Description

The PBT and Phosphor Bronze Board to Board PCB Connector, with SKU ECC31DCWS-S371, offers high performance in electronics connectivity. Designed for female gender with two rows and a side hole mount type, this connector boasts a durable construction. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures reliable conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The Hairpin contact type and straight orientation, along with 62 positions, allow for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a tail length of 3.18mm and compact dimensions of .61in height and 9.4mm width, it offers versatility in PCB assembly. The termination method of Thru Hole with Matte Tin plating ensures secure attachment. Ideal for high-speed data transfer and power connections in electronic devices, this connector is a crucial component in modern technology.