ECC31DCWS

Heilind Number:SULECC31DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DCWS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:62
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DCWS

Detailed Description

The ECC31DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures longevity and performance. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of various applications. The female gender, side hole mount type, and thru-hole termination method make it easy to install and secure. Each of its 62 hairpin contact positions, plated with gold for optimal conductivity, guarantees stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient integration onto PCBs. Its matte tin termination plating ensures soldering reliability. Ideal for use in industrial, telecommunications, and aerospace systems, the ECC31DCWS is a dependable solution for your connectivity needs.