| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DCWT-S288 |
ECC31DCWT-S288
| Heilind Number: | SULECC31DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DCWT-S288, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm, it features two rows of 62 female contacts made of Phosphor Bronze with Gold plating, ensuring excellent conductivity and reliability. The Hairpin contact type and Card Extender termination method guarantee secure connections in demanding applications. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industries. Its Threaded mount type and Straddle orientation offer flexibility in installation. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs. Trust in the ECC31DCWTS288 for efficient and high-quality PCB connections.

