The ECC31DCWT is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage handling capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With 62 positions arranged in 2 rows and a pitch of 2.54mm, it allows for efficient signal transmission. The hairpin contact type and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating ensuring solderability, it is easy to install on PCBs. The ECC31DCWT is a reliable and high-quality solution for your connectivity needs.