ECC31DETH

Heilind Number:SULECC31DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DETH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DETH

Detailed Description

The ECC31DETH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact 2-row design and 62 positions, this connector offers ample connectivity options while maintaining a low profile. Featuring PBT housing and Phosphor Bronze contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method provide secure and stable connections. With an operating temperature range of -65 to 105 °C and a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and matte tin termination plating make it easy to install on PCBs. Ideal for aerospace, defense, and industrial electronics, the ECC31DETH guarantees high reliability and performance.