ECC31DETI

Heilind Number:SULECC31DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DETI

Detailed Description

The ECC31DETI is a high-performance PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its 62 positions and 2 rows make it ideal for complex circuitry setups. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Gold-plated contacts and a cantilever design enhance signal integrity. Operating in temperatures ranging from -65 to 105°C, it is suitable for use in various industries. With a compact form factor of 10.95mm in height and 8.38mm in width, it saves space on the board. The ECC31DETI is the perfect choice for high-reliability applications.