ECC31DETN

Heilind Number:SULECC31DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DETN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DETN

Detailed Description

Introducing the ECC31DETN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), offers a total of 62 gold-plated contacts constructed from durable phosphor bronze. With a maximum voltage rating of 700VAC and an amperage of 3A, it ensures reliable power transmission. The cantilever contact type and straight orientation provide easy and secure mating. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. Its termination method through hole with matte tin plating guarantees stable and long-lasting connections. Compact yet robust, with a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), the ECC31DETN is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive. Upgrade your PCB assembly with this top-of-the-line connector, designed for optimal performance and durability.