| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DEYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DEYH |
ECC31DEYH
| Heilind Number: | SULECC31DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DEYH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze with gold-plated contacts, ensuring optimal conductivity and longevity. With a pitch of 2.54mm (.1 in) and 62 positions across two rows, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the needs of power-intensive applications. Suitable for industrial and commercial use, the ECC31DEYH is trusted for its performance and durability, making it an essential component for your electronic projects.

