ECC31DEYI

Heilind Number:SULECC31DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DEYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DEYI

Detailed Description

Introducing the ECC31DEYI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. Boasting a 2-row design and a cantilever contact type, it offers seamless mating and optimal signal transmission. The gold-plated contacts guarantee excellent conductivity, while the threaded mount and thru-hole termination method provide secure attachment to PCBs. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 105°C, it is ideal for use in harsh industrial settings. With 62 positions and a pitch of 2.54mm, it allows for high-density board-to-board connections. The ECC31DEYI is the perfect solution for engineers and designers seeking a reliable and high-quality connector for their electronic projects.