ECC31DEYN

Heilind Number:SULECC31DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DEYN

Detailed Description

Introducing the ECC31DEYN Board To Board PCB Connector, a high-performance solution designed for seamless electronic connectivity. Engineered with precision, this connector features two rows of 62 female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers reliable power transmission in various applications. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating effortlessly in temperatures ranging from -65 to 105 °C, this connector is suitable for even the most demanding environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. Trust the ECC31DEYN for high-speed data transfer and signal integrity, meeting your connectivity needs with uncompromising quality.