ECC31DJBN

Heilind Number:SULECC31DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJBN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DJBN

Detailed Description

Introducing the ECC31DJBN Board To Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 62 female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and corrosion resistance. The press-fit termination method guarantees secure attachment to the PCB, while the cantilever contact type allows for easy insertion and removal. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers exceptional performance even in harsh environments. Trust the ECC31DJBN for your connectivity needs, where durability and efficiency are paramount.