ECC31DJCN

Heilind Number:SULECC31DJCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJCN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DJCN

Detailed Description

Introducing the ECC31DJCN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with a total of 62 positions, allowing for versatile and efficient PCB connections. Its durable construction, with contact material made of Phosphor Bronze and gold plating, ensures reliable performance even in demanding environments. The press-fit termination method offers secure attachment, while the cantilever contact type guarantees optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it is a dependable choice for various industries. The ECC31DJCN is compactly designed, with a connector height of 13.97mm and a width of 9.4mm, making it ideal for space-constrained installations. Its matte tin termination plating enhances durability and longevity. Trust in the ECC31DJCN for seamless and durable board-to-board connections.