ECC31DJFN

Heilind Number:SULECC31DJFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJFN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DJFN

Detailed Description

The ECC31DJFN is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures durability and long-term functionality. Operating at an amperage of 3A and a voltage of 700VAC, it offers high power handling capabilities. Its 2 rows of 62 cantilever contacts with gold plating guarantee secure and low-resistance connections. The press-fit termination method ensures easy installation and optimal signal integrity. With a pitch of 2.54mm and straight orientation, it provides efficient PCB mating. Suitable for use in harsh environments, it has an operating temperature range of -65 to 125°C. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained applications. Certified for quality and performance, the ECC31DJFN is the perfect choice for mission-critical systems in aerospace, defense, and industrial settings.