ECC31DJGN

Heilind Number:SULECC31DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJGN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DJGN

Detailed Description

Introducing ECC31DJGN, a female board-to-board PCB connector designed for high-performance applications. This connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of demanding electronic systems. The cantilever contact design and gold plating guarantee secure and low-resistance connections. Boasting 62 positions across 2 rows with a 2.54mm pitch, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its press-fit termination method and matte tin plating make installation easy and secure. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in the ECC31DJGN for premium board-to-board connectivity in your designs.