ECC31DJWN

Heilind Number:SULECC31DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJWN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DJWN

Detailed Description

Introducing the ECC31DJWN, a high-performance board-to-board PCB connector designed for precision and durability. With its PBT and phosphor bronze construction, this female connector boasts a 3A amperage rating and can handle voltages of up to 700VAC. Featuring two rows and 62 positions, it offers ample connectivity options in a compact package. The cantilever contact type ensures reliable signal transmission, while gold plating guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECC31DJWN is perfect for demanding industrial environments. Its press-fit termination method and matte tin plating make installation a breeze, while its straight orientation and 15.49mm height provide versatility in PCB layouts. Trust in the ECC31DJWN for superior board-to-board connections in your electronic designs.