ECC31DJXN

Heilind Number:SULECC31DJXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DJXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DJXN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:14.35 mm, .565 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DJXN

Detailed Description

Introducing the ECC31DJXN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 62 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and 0.1-inch spacing, it ensures precise alignment on the PCB. The termination method is press-fit, guaranteeing easy and efficient installation. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector offers excellent durability and signal integrity. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for use in diverse environments. The cantilever contact type and straight orientation further enhance its versatility. With a compact height of 15.49mm and width of 9.4mm, it saves space on the board. The matte tin termination plating ensures corrosion resistance. In conclusion, the ECC31DJXN is a reliable and high-quality connector, ideal for mission-critical systems.