| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DJYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DJYN |
ECC31DJYN
| Heilind Number: | SULECC31DJYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DJYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC31DJYN, a high-performance female connector designed for board-to-board and card edge applications. With two rows and 62 positions, this connector offers ample connectivity in a compact form. Engineered for durability, it features PBT and Phosphor Bronze construction with gold-plated contacts for reliable signal transmission. The press-fit termination method ensures secure and efficient installation. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic devices. With a straight orientation and a tail length of 4.83mm, it provides easy integration into circuit boards. Meeting stringent quality standards, it is ideal for use in industrial and commercial settings. Upgrade your connectivity solutions with the ECC31DJYN connector.

