ECC31DKAH

Heilind Number:SULECC31DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKAH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKAH

Detailed Description

Introducing the ECC31DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector with two rows of 62 cantilever contacts offers secure mating. Its right-angle orientation and clearance hole mount type facilitate easy installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while matte tin termination plating ensures long-term durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust the ECC31DKAH for efficient and robust board-to-board connections.