ECC31DKAI

Heilind Number:SULECC31DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKAI

Detailed Description

Introducing the ECC31DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a 3A current rating and a voltage withstand of 700VAC, it guarantees efficient power transmission. The right-angle orientation and threaded mount type make it easy to install on PCBs, while the thru-hole termination method provides secure soldering. With 62 positions arranged in two rows and a 2.54mm pitch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust the ECC31DKAI for high-quality and durable board-to-board connections.