ECC31DKAN

Heilind Number:SULECC31DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKAN

Detailed Description

Introducing the ECC31DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female connectors, this component ensures secure and reliable connections on your circuit boards. The cantilever contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity and resistance to corrosion. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power requirements. The right-angle orientation and thru-hole termination method make installation easy and efficient. With 62 positions and a 2.54mm pitch, it offers ample connectivity options. Rated for a wide temperature range (-65 to 125°C) and featuring matte tin termination plating, it's suitable for use in harsh environments. Trust the ECC31DKAN for high-reliability connections in aerospace, defense, and industrial applications.