ECC31DKAS

Heilind Number:SULECC31DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKAS

Detailed Description

Introducing the ECC31DKAS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliability. With a current rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various applications. Its side-hole mount and thru-hole termination method offer easy installation. The 62 cantilever contacts, plated with gold for enhanced conductivity, provide secure connections. Operating smoothly in temperatures ranging from -65 to 125 °C, it is suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 2.54mm, it offers a compact yet functional design. The Matte Tin termination plating ensures longevity. Ideal for high-reliability systems, the ECC31DKAS is the perfect solution for your connectivity needs.