| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DKAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECC31DKAT |
ECC31DKAT
| Heilind Number: | SULECC31DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DKAT |
| ECAD Model: |
Specifications
Detailed Description
The ECC31DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The right-angle orientation and threaded mount type make it easy to install in tight spaces. With 62 positions and 2 rows, it offers ample connectivity options. Operating temperature range of -65 to 125°C and matte tin termination plating guarantee optimal performance even in harsh environments. Perfect for industrial and commercial use, the ECC31DKAT is a versatile and dependable connector for your PCB connectivity needs.

