ECC31DKDD

Heilind Number:SULECC31DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKDD

Detailed Description

Meet the ECC31DKDD, a high-performance PCB connector designed for demanding applications. With a dual-row configuration and 62 positions, this female connector ensures secure and reliable connections on your circuit boards. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it offers excellent conductivity and durability. The cantilever contact type and straight orientation make for easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its clearance hole mount and thru-hole termination method provide stability during use. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable space on your PCB. Trust the ECC31DKDD for top-quality board-to-board and card edge connections in your electronic designs.