ECC31DKDH

Heilind Number:SULECC31DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKDH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKDH

Detailed Description

The ECC31DKDH is a high-performance female connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers durability and reliability. Featuring a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. This connector, with two rows of 62 positions each, is ideal for complex board-to-board or card edge connections. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its cantilever contact type and straight orientation facilitate easy and secure mating. With a clearance hole mount and through-hole termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet functional design. The matte tin termination plating ensures long-term performance. Overall, the ECC31DKDH connector is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.