| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DKDI |
ECC31DKDI
| Heilind Number: | SULECC31DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DKDI |
| ECAD Model: |
Specifications
Detailed Description
The ECC31DKDI is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With a compact size and a pitch of 2.54mm (.1 in), it offers seamless connectivity in tight spaces. Featuring two rows of 62 female contacts made of durable PBT and phosphor bronze with gold plating, it ensures excellent signal transmission with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. The cantilever contact type and threaded mount design guarantee secure and stable connections even in harsh environments. Its matte tin termination plating further enhances durability. Ideal for industries requiring stringent quality standards, this connector is a dependable choice for aerospace, defense, and telecommunications applications.

