ECC31DKDN

Heilind Number:SULECC31DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKDN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKDN

Detailed Description

The ECC31DKDN is a high-performance female PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, this connector is ideal for power and signal transmission. Its cantilever contact type and thru-hole termination method provide secure connections, while the 2.54mm pitch and 62 positions offer versatility in PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient on the PCB. With matte tin termination plating, it complies with RoHS standards. Whether used in aerospace, industrial, or telecommunications applications, the ECC31DKDN guarantees excellent performance and reliability.