ECC31DKDS

Heilind Number:SULECC31DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKDS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:62
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKDS

Detailed Description

Introducing SKU ECC31DKDS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Crafted with precision, this connector features a sturdy construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With a 3A amperage and 700VAC voltage rating, it meets the demands of power transmission. The female gender, side hole mount type, and through-hole termination method make installation hassle-free. Its 62 positions across 2 rows offer ample connectivity options. The Cantilever contact type with gold plating guarantees efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient without compromising functionality. Trust in ECC31DKDS for seamless board-to-board connections in your electronic devices.