| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC31DKED |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC31DKED |
ECC31DKED
| Heilind Number: | SULECC31DKED |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC31DKED |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC31DKED, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable connectivity with a current rating of 3A and voltage withstand of 700 VAC. With 62 positions in a 2-row configuration, it offers ample connectivity options while its right-angle orientation and thru-hole termination method simplify installation. The cantilever contact type guarantees secure mating, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC31DKED is ideal for use in harsh environments where reliability is paramount. Upgrade your connectivity solutions with this top-of-the-line connector.

