ECC31DKEH

Heilind Number:SULECC31DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKEH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKEH

Detailed Description

Introducing the ECC31DKEH, a female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in) and two rows of 62 cantilever contacts plated in gold, this connector ensures reliable signal transmission. Featuring clearance hole mounting and through-hole termination, it offers easy and secure installation. Constructed with a rugged PBT housing and phosphor bronze contacts with matte tin plating, it guarantees durability and longevity even in harsh environments. Operating at a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it is suitable for various industries. The right-angle orientation and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it ideal for space-constrained designs. Whether for telecommunications, industrial, or automotive applications, the ECC31DKEH is the perfect choice for ensuring seamless connectivity.