ECC31DKEI

Heilind Number:SULECC31DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKEI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKEI

Detailed Description

Introducing the ECC31DKEI, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 62 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded, right-angle mount type and thru-hole termination method offer secure and efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, the ECC31DKEI is suitable for harsh environments. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating complies with RoHS standards, making it environmentally friendly. Trust the ECC31DKEI for high-reliability connections in aerospace, defense, and industrial applications.