ECC31DKEN

Heilind Number:SULECC31DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKEN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKEN

Detailed Description

Introducing the ECC31DKEN, a high-performance board to board PCB connector specifically designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional reliability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector with two rows and 62 positions, along with right-angle orientation, allows for versatile connectivity. Utilizing cantilever contact type and gold plating, it guarantees optimal signal integrity. The connector is suitable for harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating and no mounting requirement make installation effortless. Ideal for use in aerospace, defense, and industrial systems, the ECC31DKEN is a top choice for high-reliability applications.