ECC31DKES

Heilind Number:SULECC31DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKES

Detailed Description

The ECC31DKES is a high-performance board-to-board PCB connector designed for precision applications. Featuring a two-row configuration, this connector offers secure and reliable connectivity with a 2.54mm pitch. Its female gender and right-angle orientation make it versatile for various mounting requirements. Constructed with PBT housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. With a 3A amperage rating and a maximum voltage of 700VAC, this connector is suitable for demanding electronic systems. Its cantilever contact type and side hole mount provide efficient through-hole termination. Operating smoothly in temperatures ranging from -65 to 125°C, it meets stringent performance standards. Boasting 62 positions and a compact design with a connector height of 13.97mm and width of 9.4mm, the ECC31DKES is ideal for space-constrained environments. Its matte tin termination plating enhances solderability. Classified under the categories of Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, this product is a reliable choice for connectivity solutions.