ECC31DKET

Heilind Number:SULECC31DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKET
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKET

Detailed Description

The ECC31DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT housing and precision-engineered phosphor bronze contacts with gold plating, it ensures reliable power and signal transmission. With a dual-row configuration offering 62 positions, this connector is perfect for complex circuitry. Its threaded, right-angle mount type and through-hole termination method guarantee secure and stable connection even in harsh environments. With a maximum amperage of 3A and voltage rating of 700VAC, it meets stringent industry standards for performance and safety. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for a wide range of industrial and commercial applications. Its compact design with a connector height of 13.97mm and width of 9.4mm makes it suitable for space-constrained installations. The Matte Tin termination plating ensures long-term durability. Trusted for its quality and reliability, the ECC31DKET is the perfect choice for high-speed data transmission and power delivery in modern electronic devices.