ECC31DKJD

Heilind Number:SULECC31DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKJD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:62
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC31DKJD

Detailed Description

The ECC31DKJD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in extreme environments. With a 3A current rating and 700VAC voltage capacity, it ensures efficient power transmission. The cantilever contact type, gold-plated phosphor bronze contacts, and matte tin termination plating guarantee optimal signal integrity. Boasting a right-angle orientation, 2 rows of 62 positions, and a 2.54mm pitch, it enables secure and precise board-to-board connections. The 12.7mm tail length allows for easy through-hole mounting, while its -65 to 125°C operating temperature range ensures performance in harsh conditions. With a compact 13.97mm height and 9.4mm width, it offers space-saving solutions without compromising on functionality. Trusted for its quality and durability, the ECC31DKJD is an essential component for high-reliability electronic systems.