ECC31DKJH

Heilind Number:SULECC31DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC31DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC31DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULECC31DKJH

Detailed Description

Introducing the ECC31DKJH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and through-hole termination method for secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and conductivity. The contact plating of gold ensures optimal signal transmission, while the cantilever contact type and right-angle orientation facilitate easy mating. With 62 positions and a voltage rating of 700VAC, this connector is ideal for high-density and high-voltage systems. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. Measuring at 13.97mm in height and 9.4mm in width, with a tail length of 12.7mm, this connector is compact yet efficient. Suitable for various applications, including aerospace, defense, and industrial electronics, the ECC31DKJH is the perfect solution for your connectivity needs.